
Quad-channel, general-purpose operational amplifier featuring a 2.2MHz bandwidth and Rail-to-Rail output. This integrated circuit offers a high Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 108dB, with a low input bias current of 150pA and input offset voltage of 80µV. Operating from a dual supply voltage range of 1.35V to 18V, with a maximum supply voltage of 40V, it delivers 50mA output current per channel. The component is housed in a 14-pin SOIC package, is RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Analog Devices LT1885IS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 108dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 2.2MHz |
| Height | 1.5mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.6mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 124.08dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1885IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
