Dual-channel operational amplifier featuring a 700MHz gain bandwidth product and 200V/µs slew rate. This general-purpose op-amp offers a 4mV maximum input offset voltage and 1.5µA input bias current. It operates with dual supply voltages from 2V to 6.6V or single supply from 4V to 13.2V, delivering 800mA output current per channel. The component boasts 77dB common mode rejection and 80dB power supply rejection.
Analog Devices LT1886CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 700MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 700MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 800mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 700MHz |
| Voltage Gain | 81.58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1886CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
