
Dual high-speed operational amplifier featuring a 700MHz gain bandwidth product and 200V/µs slew rate. This general-purpose amplifier supports dual supply voltages from ±2V to ±6.6V, with a maximum operating supply voltage of ±13.2V. It offers 800mA output current per channel and boasts a 77dB CMRR and 80dB PSRR. Packaged in an 8-pin SOIC, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices LT1886CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 700MHz |
| Height | 1.5mm |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 700MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 800mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 700MHz |
| Voltage Gain | 81.58dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1886CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
