
Dual-channel, general-purpose operational amplifier featuring a 700MHz gain bandwidth product and 200V/µs slew rate. This integrated circuit offers a 77dB CMRR and 80dB PSRR, with an input bias current of 1.5µA and input offset voltage of 4mV. Designed for operation with dual supplies from 2V to 6.6V or single supplies from 4V to 13.2V, it delivers 800mA output current per channel. Packaged in an 8-pin SOIC, this component operates within a 0°C to 70°C temperature range.
Analog Devices LT1886CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 700MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 700MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 800mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 700MHz |
| Voltage Gain | 81.58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1886CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
