
High-side MOSFET driver IC with a single output, operating from 8V to 48V supply. Features a SOIC N package, 85°C maximum operating temperature, and 400µs turn-on delay with 100µs turn-off delay. This RoHS compliant component is supplied in tape and reel packaging.
Analog Devices LT1910ES8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100us |
| Turn-On Delay Time | 400us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1910ES8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
