
Adjustable DC-DC buck controller IC, capable of delivering up to 2A output current. Features a maximum output voltage of 20V and operates across a wide temperature range from -40°C to 125°C. This single-output power management IC is housed in a 10-MSOP package and is supplied on tape and reel, with 2500 units per package. It is RoHS compliant and does not incorporate a synchronous rectifier.
Analog Devices LT1912EMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1912EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
