
The LT1930ES5#TR is a single output DC/DC controller in a SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 1A. The device is not RoHS compliant and contains lead. It is suitable for use in applications requiring adjustable output voltage.
Analog Devices LT1930ES5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1930ES5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
