
Single-output DC-DC converter, adjustable output voltage up to 34V from a 2.45V to 16V input. Features a 1A output current capability and supports Boost, Flyback, and SEPIC topologies. Packaged in a 5-pin TSOT-23, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Analog Devices LT1930ES5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.45V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1930ES5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
