The LT1931AES5 is a commercial temperature DC/DC controller from Analog Devices. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 5 terminals and is packaged in a 5-pin SOT-23 package. It can handle input voltages between 2.6V and 16V. The LT1931AES5 is a single-function device.
Analog Devices LT1931AES5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1931AES5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.