
Adjustable negative output voltage DC/DC controller, capable of 1A output current. Features a single adjustable output and operates from -40°C to 85°C. Packaged in a compact TSOT-23-5, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1931AES5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1931AES5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
