
Single-output, adjustable negative voltage DC-DC converter with Cuk topology. Features a maximum input voltage of 16V and a minimum input voltage of 2.45V, capable of delivering up to 1A output current. Operates within a temperature range of -40°C to 85°C, with an adjustable output voltage from -1.255V to -34V. Supplied in a 5-pin TSOT-23 package, this lead-free and RoHS compliant component is available on tape and reel.
Analog Devices LT1931AIS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -34V |
| Min Output Voltage | -1.255V |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -34V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1931AIS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
