
Monolithic 1.2MHz inverting DC/DC converter, featuring adjustable and fixed output voltage capabilities from -5V to -34V. This power management IC operates with an input voltage range of 2.6V to 16V and delivers up to 1A of output current. Packaged in a compact 5-lead TSOT with dimensions of 2.9mm (L) x 1.75mm (W) x 0.9mm (H), it supports a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Analog Devices LT1931ES5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | -5V |
| Min Output Voltage | -34V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | -34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1931ES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
