
Single output, adjustable negative voltage DC-DC converter with Cuk topology. Features a maximum input voltage of 16V and a minimum input voltage of 2.45V. Delivers up to 2A output current with an adjustable output voltage range from -1.255V to -34V. Packaged in a 5-pin TSOT for tape and reel distribution. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LT1931ES5#TRPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -34V |
| Min Output Voltage | -1.255V |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | -34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1931ES5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
