
Single negative output DC-DC converter, Cuk topology, with adjustable output voltage from -1.255V to -34V. Features a maximum input voltage of 16V and a minimum input voltage of 2.45V. Supports up to 2A maximum output current. Packaged in a 5-pin TSOT-23, measuring 2.9mm x 1.75mm x 0.9mm. Operates across a temperature range of -40°C to 85°C. Supplied on tape and reel, 500 units per package, and is RoHS compliant.
Analog Devices LT1931IS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | -34V |
| Min Output Voltage | -1.255V |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | -34V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Cuk |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1931IS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
