
Analog Devices LT1932ES6 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Segments | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1932ES6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
