
Analog Devices LT1932ES6#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 10V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Output Current | 40mA |
| Output Voltage | 36V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1932ES6#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
