
1.6MHz, 36V output voltage, single-output boost LED driver IC for white backlight applications. Features a wide 1V to 10V supply voltage range and operates from -40°C to 85°C. Surface mountable in a SOT-23-6 package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1932ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1932ES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
