
Automotive-grade DC-DC step-down converter with adjustable output voltage from 1.245V to 33.84V. Features a wide input voltage range of 3.6V to 36V and a maximum output current of 600mA. This single-output, positive voltage regulator is housed in a 6-pin TSOT-23 surface-mount package. Operating temperature range is -40°C to 85°C, and it is RoHS compliant and lead-free.
Analog Devices LT1933ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 33.84V |
| Min Output Voltage | 1.245V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 31.68V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1933ES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
