
The LT1933IS6 is a single output DC/DC controller from Analog Devices. It features an adjustable output voltage of 31.68V and an output current of 1.05A. The device is packaged in a TSOT case and is rated for operation between -40°C and 125°C. It is not RoHS compliant.
Analog Devices LT1933IS6 technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Type | Adjustable |
| Output Voltage | 31.68V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1933IS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
