
The LT1933IS6#TR is a single output adjustable regulator from Analog Devices, packaged in a SOT-23-6 lead frame. It operates over a temperature range of -40°C to 125°C and is not RoHS compliant. The device is available in tape and reel packaging with 2500 units per package.
Analog Devices LT1933IS6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 31.68V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1933IS6#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
