
Automotive-grade DC-DC step-down converter with adjustable output voltage from 1.245V to 31.7V. Features a wide input voltage range of 3.6V to 36V and a maximum output current of 600mA. Operates efficiently with a non-synchronous rectifier design. Housed in a compact 6-pin TSOT-23 package, this lead-free and RoHS-compliant component is supplied on tape and reel for automated assembly. Suitable for applications requiring precise voltage regulation across a broad temperature range of -40°C to 125°C.
Analog Devices LT1933IS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 33.84V |
| Min Output Voltage | 1.245V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 31.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1933IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
