
600mA, 500kHz step-down switching regulator in SOT-23-6 package. Features adjustable output voltage up to 31.68V and a minimum input voltage of 3.6V. Operates across a temperature range of -40°C to 125°C. This RoHS compliant, lead-free component is supplied on tape and reel.
Analog Devices LT1933IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 31.68V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1933IS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
