
Micropower step-down switching regulator, offering adjustable or fixed output voltages from 1.25V to 28.9V with a maximum output current of 300mA. Features a wide input voltage range of 3.2V to 34V, operating temperature from -40°C to 85°C, and a compact TSOT package measuring 2.9mm x 1.75mm x 0.9mm. This lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LT1934ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 34V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 28.9V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 3.2V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1934ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
