
Micropower step-down switching regulator, featuring a wide input voltage range of 3.2V to 34V. Delivers up to 490mA maximum output current with an adjustable or fixed output voltage up to 28V. Operates efficiently across a temperature range of -40°C to 125°C. Housed in a compact SOT-23-6 package, measuring 2.9mm in length, 1.75mm in width, and 0.9mm in height. This lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LT1934IS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 34V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 490mA |
| Max Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1934IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
