
Adjustable DC/DC controller and regulator IC with a maximum output current of 2A. Features a 1.2MHz switching frequency and supports boost, flyback, and SEPIC topologies. Operates with an input voltage range of 2.3V to 16V and provides an adjustable output voltage up to 38V. Packaged in a compact TSOT-23 surface-mount case, measuring 2.9mm x 1.75mm x 0.9mm. This lead-free, RoHS-compliant component is designed for efficient power management applications.
Analog Devices LT1935ES5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 1.2MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.27V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.3V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Flyback, SEPIC |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1935ES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
