
Analog Devices LT1937ESC6#TRMPBF technical specifications.
| Package/Case | SC |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 2.5mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1937ESC6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
