Analog Devices LT1940EFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1940EFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
