Dual-output adjustable DC/DC buck controller IC, capable of delivering 1.4A per output with a maximum output voltage of 22V. Features a wide input voltage range from 3.6V to 25V and operates across a temperature range of -40°C to 85°C. Packaged in a compact 16-pin TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H). This RoHS compliant component is supplied in a rail/tube package.
Analog Devices LT1940EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 1.4A |
| Current - Output 2 | 1.4A |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 22V |
| Voltage - Output 2 | 22V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1940EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
