
Dual adjustable output DC/DC buck controller IC, capable of delivering 1.4A per output up to 22V. Features a minimum input voltage of 3.6V and operates within a temperature range of -40°C to 85°C. Packaged in a 16-pin TSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1940EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1940EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
