Analog Devices LT1941EFE#PBF technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 628mV |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Voltage - Output 1 | 35.2V |
| Voltage - Output 2 | 35.2V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1941EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.