Analog Devices LT1947EMS#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 3.5MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 36V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1947EMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.