Analog Devices LT1947EMSE technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 2.7V |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1947EMSE to view detailed technical specifications.
No datasheet is available for this part.