Analog Devices LT1947EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1947EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
