
Automotive-grade current mode PWM controller for DC/DC conversion, supporting Boost and Flyback topologies. Features a maximum output current of 20A and adjustable switching frequency up to 560kHz. Operates with a wide input voltage range of 3V to 25V and offers a high maximum duty cycle of 97%. Packaged in a 16-pin SSOP with dimensions of 4.98mm (L) x 3.99mm (W) x 1.5mm (H). RoHS compliant and lead-free, with a minimum operating temperature of -40°C and maximum of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1950EGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1950EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 97% |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Height | 1.5mm |
| Input Current | 2.3mA |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Duty Cycle | 97% |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1950EGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.