
300mA, fixed positive LDO regulator with a 1.8V nominal output voltage. Features a low dropout voltage of 270mV and a maximum input voltage of 20V. Operates with a low quiescent current of 30µA and offers a Power Supply Rejection Ratio (PSRR) of 65dB. Housed in an 8-pin MSOP package, suitable for surface mounting, with a temperature range of -40°C to 85°C.
Analog Devices LT1962EMS8-1.8 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| JESD-30 Code | S-PDSO-G8 |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.845V |
| Min Output Voltage | 1.755V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1962EMS8-1.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
