The LT1962EMS8-1.8#TR is a single-output linear voltage regulator with a dropout voltage of 270mV and an output current of 300mA. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V. The device is packaged in a lead-free MSOP package and is rated for operation over a temperature range of -40°C to 125°C. The LT1962EMS8-1.8#TR is not RoHS compliant.
Analog Devices LT1962EMS8-1.8#TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1962EMS8-1.8#TR to view detailed technical specifications.
No datasheet is available for this part.