
2.5V 300mA LDO linear voltage regulator, featuring a low dropout voltage of 270mV and a maximum input voltage of 20V. This single-output IC operates with a typical supply current of 30µA and offers a minimum current limit of 320mA. Packaged in an 8-MSOP configuration, it supports a wide operating temperature range from -40°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 65dB. Supplied in tape and reel packaging with 2500 units per reel, this RoHS compliant component is ideal for power management applications.
Analog Devices LT1962EMS8-2.5#TRPBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 300mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1962EMS8-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
