Positive 5V fixed output LDO regulator, delivering up to 300mA output current. Features a low 270mV dropout voltage and 30µA quiescent current. Operates with a maximum input voltage of 20V and a minimum of 1.8V. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.97mm. Suitable for automotive applications with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
