
Positive 5V, 300mA linear voltage regulator with a low dropout voltage of 270mV. Features a maximum input voltage of 20V and a minimum input voltage of 1.8V. Operates across a wide temperature range from -40°C to 125°C. This single-output device offers a high Power Supply Rejection Ratio (PSRR) of 65dB and a low operating supply current of 30µA. Packaged in an 8-pin MSOP, this lead-free and RoHS-compliant component is supplied on tape and reel.
Analog Devices LT1962EMS8-5#TRPBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 300mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1962EMS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
