
The LT1963AEFE-1.8 is a single-output linear voltage regulator with an output voltage of 1.8V and a maximum output current of 1.5A. It operates from an input voltage range of 2.1V to 20V and features a dropout voltage of 340mV. The device is packaged in a SOP package and has a quiescent current of 1mA. The LT1963AEFE-1.8 is not RoHS compliant.
Analog Devices LT1963AEFE-1.8 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 1.8V |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1963AEFE-1.8 to view detailed technical specifications.
No datasheet is available for this part.
