The LT1963AEFE-3.3 is a single output linear voltage regulator with a dropout voltage of 340mV and a maximum input voltage of 20V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 1.5A. The device is available in a SOP package and has a power supply rejection ratio of 63dB. It is not RoHS compliant.
Analog Devices LT1963AEFE-3.3 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1963AEFE-3.3 to view detailed technical specifications.
No datasheet is available for this part.