
Adjustable linear voltage regulator IC with 1.5A output current and 20V maximum output voltage. Features a low dropout voltage of 340mV and a minimum current limit of 1.6A. Operates with a maximum input voltage of 20V and a minimum input voltage of 2.1V, across an extended temperature range of -40°C to 125°C. Offers a single output and a high Power Supply Rejection Ratio (PSRR) of 63dB. Supplied in a 16-pin TSSOP package on tape and reel, with 2500 units per package, and is RoHS compliant.
Analog Devices LT1963AEFE#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AEFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
