
Adjustable positive linear voltage regulator IC with 1.5A maximum output current. Features a low dropout voltage of 340mV and a wide input voltage range from 2.1V to 20V. Operates with a quiescent current of 1mA and offers a Power Supply Rejection Ratio (PSRR) of 63dB. Packaged in a lead-free, 8-pin SOIC case with dimensions of 5mm length, 3.99mm width, and 1.5mm height. Suitable for operation across a temperature range of -40°C to 125°C.
Analog Devices LT1963AES8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 340mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AES8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
