
The LT1963AES8#TR is a single linear voltage regulator with a dropout voltage of 340mV. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 1.5A. The device is available in a SOIC package and is not RoHS compliant due to the presence of lead. The LT1963AES8#TR has a power supply rejection ratio of 63dB and an operating supply current of 1mA.
Analog Devices LT1963AES8#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 340mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1963AES8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
