
Positive LDO regulator offering adjustable output voltage from 1.21V to 20V with a maximum output current of 1.5A. Features a low dropout voltage of 340mV and a maximum input voltage of 20V. Operates within a temperature range of -40°C to 125°C and boasts a PSRR of 63dB. Supplied in an 8-pin SOIC package on tape and reel, this lead-free and RoHS-compliant component is ideal for automotive applications.
Analog Devices LT1963AES8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AES8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
