The LT1963EQ-3.3#TR is a single linear voltage regulator with an output voltage of 3.3V and a maximum output current of 1.5A. It is packaged in a TO-263-6 package and is designed to operate over a temperature range of -40°C to 125°C. The regulator has a dropout voltage of 340mV and a minimum current limit of 1.6A. It is not RoHS compliant and contains lead. The device is available in a tape and reel packaging with 750 units per package.
Analog Devices LT1963EQ-3.3#TR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1963EQ-3.3#TR to view detailed technical specifications.
No datasheet is available for this part.