
Adjustable positive linear voltage regulator with 1.5A output current. Features a 340mV dropout voltage and a wide input voltage range from 2.1V to 20V, with an adjustable output voltage up to 20V. This surface mountable, 8-pin SOIC package component operates between -40°C and 125°C, offering a minimum current limit of 1.6A. It is RoHS compliant and supplied in a tube of 100 units.
Analog Devices LT1963ES8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963ES8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
