
The LT1963ES8#TR is a single linear voltage regulator with a dropout voltage of 340mV and an output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOIC package. The device is not RoHS compliant. It is manufactured by Analog Devices and packaged in tape and reel quantities of 2500 units.
Analog Devices LT1963ES8#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 340mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1963ES8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
