Adjustable positive linear voltage regulator IC, offering 1.5A output current with a maximum output voltage of 20V. Features a low dropout voltage of 340mV and a minimum input voltage of 1.9V. Designed for surface mount applications in an 8-pin SOIC N package, operating across a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Analog Devices LT1963ES8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963ES8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
