
The LT1963ET is a single linear voltage regulator with a dropout voltage of 340mV and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and is available in a TO-220-5 package. The device is not RoHS compliant and contains lead. It is designed for through-hole mounting and has a maximum output current of 1.5A.
Analog Devices LT1963ET technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 340mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1963ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.